Analog Devices ADR510ARTZ-R2

Pwr Sply Func, Voltage Reference, Shunt, SOT-23, Is 100 Ua to 10 ma, Vo 1V, Vn 4UVP-P

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR510ARTZ-R2.

HQonline

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices ADR510ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.529
Stock
214,783
958,066
Authorized Distributors
0
6
Case/Package
SOT-23
SOT
Number of Pins
3
3
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1 V
1 V
Max Output Voltage
1 V
1 V
Tolerance
0.35 %
0.35 %
Temperature Coefficient
85 ppm/°C
70 ppm/°C
Cathode Current
100 µA
100 µA

Related Parts

Analog DevicesAD1580ARTZ-REEL7
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R
Analog DevicesADR1581ARTZ-R2
Voltage Reference, Precision Micropower, Shunt - Fixed, ADR1581 Series, 1.25V, SOT-23-3
Texas InstrumentsLM4041C12IDBZR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041C12QDBZT
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041C12IDBZT
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Analog DevicesAD1580BRTZ-REEL7
V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADR510ARTZ-R2 provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SHUNT, SOT-23,IS 100 UA TO 10 MA, VO 1V, VN 4UVP-P
1.0 V PRECISION LOW NOISE SHUNT VOLTAGE REFERENCE, 3 PIN SOT23
Voltage Reference, Precision, Low Noise, Shunt - Fixed, ADR510 Series, 1V, SOT-23-3 RoHS Compliant: Yes
V-Ref Precision 1V 10mA 3-Pin SOT-23 T/R
Designed for space critical applications, the ADR510 is a low voltage (1.000 V), precision shunt-mode voltage reference in an ultracompact (3 mm × 3 mm) SOT-23-3 package. The ADR510 features low temperature drift (70 ppm/°C), high accuracy (±0.35%), and ultralow noise (4 μV p-p) performance. The ADR510 advanced design eliminates the need for an external capacitor, yet it is stable with any capacitive load. The minimum operating current increases from 100 μA to a maximum of 10 mA. This low operating current and ease of use make the ADR510 ideally suited for handheld battery-powered applications. A TRIM terminal is available on the ADR510 to provide adjustment of the output voltage over ±0.5% without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors. Applications Precision data acquisition systems Battery-powered equipment Cellular phone Notebook computer GPS 3 V/5 V, 8-/12-bit data converters Portable medical instruments Industrial process control systems Precision instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR510ARTZR2