Texas Instruments REF3125AIDBZTG4

2.5-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3125AIDBZTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet6 pages21 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Mouser

Farnell

iiiC

CAD Models

Download Texas Instruments REF3125AIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.672
$ 1.672
Stock
481,395
314,841
314,841
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
2.55 V
2.55 V
2.55 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3125AIDBZTG4.

Related Parts

Texas InstrumentsREF3130AIDBZT
3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3120AIDBZT
2-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3130AIDBZTG4
IC VREF SERIES 0.2% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3
ISL60002 Series Precision 2.5 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3
VOLTAGE REF, SERIES, 1.25V, SOT-23-3; Voltage Reference Type:Series - Fixed; Product Range:ISL60002 FGA Series; Voltage:1.25V; Initial
Voltage Reference, Precision, Low Power, Series - Fixed, ISL60002 FGA Series, 1.8V, SOT-23-3

Descriptions

Descriptions of Texas Instruments REF3125AIDBZTG4 provided by its distributors.

2.5-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
20PPM/DEGREES C MAX, 100UA, SOT23-3 SERIES VOLTAGE REF<AZ
V-Ref Precision 2.5V 10mA 3-Pin SOT-23 T/R
IC, SM, VOLT REF, 100UA; Topology:Series; Input Voltage:2.55V to 5.5V; Reference Voltage:2.5V; Temperature Coefficient:20ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:3125; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.2%; Temperature Coeff. +:20ppm/°C; Termination Type:SMD; Tolerance:0.2%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.