Analog Devices MAX6006AEUR+T

EAR99 MAX6006 Tape & Reel (TR) 2011 voltage reference device 1muA 12.6V 30muVp-p -40C~85C TA
$ 2.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6006AEUR+T.

Augswan

Datasheet8 pages13 years ago

Analog Devices

Upverter

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
-5.81%

CAD Models

Download Analog Devices MAX6006AEUR+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsREF3312AIDBZT
V-Ref Precision 1.25V 5mA 3-Pin SOT-23 T/R
Analog DevicesMAX6009AEUR+T
EAR99 MAX6009 Tape & Reel (TR) 2010 voltage reference device 1muA 3V 75muVp-p -40C~85C TA
Texas InstrumentsREF1112AIDBZT
1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3112AIDBZT
1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Analog DevicesMAX6008BEUR+T
MAX6008 Series 2.5 V ±0.5 % Surface Mount Fixed Voltage Reference - SOT-23
Analog DevicesMAX6007BEUR+T
75ppm/¡æ Fixed 2mA 60¦ÌVp-p 2.048V 2.048V 1¦ÌA ¡À0.5% SOT-23-3 , 2.92mm*1.3mm*940¦Ìm

Descriptions

Descriptions of Analog Devices MAX6006AEUR+T provided by its distributors.

EAR99 MAX6006 Tape & Reel (TR) 2011 voltage reference device 1muA 12.6V 30muVp-p -40C~85C TA
MAX6006 Series 1.25 V ±0.2 % Surface Mount Shunt Voltage Reference - SOT-23
Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO3
1µA SOT23 Precision Shunt Voltage Reference
V-Ref Precision 1.25V 2mA 3-Pin SOT-23 T/R
30ppm/¡æ Fixed 2mA 30¦ÌVp-p 1.25V 1.25V 1¦ÌA ¡À0.2% SOT-23-3 , 5mm*4mm*1.5mm
Voltage Ref, Shunt, 1.25V, Sot23-3; Voltage Reference Type:Shunt - Fixed; Product Range:Max6006 Series; Reference Voltage:1.25V; Initial Accuracy:0.2%; Temperature Coefficient:± 30Ppm/°C; Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6006AEUR+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6006AEUR-T