Texas Instruments REF1112AIDBZT

1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125
$ 1.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF1112AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.21%

CAD Models

Download Texas Instruments REF1112AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.616
$ 1.037
$ 1.037
Stock
281,382
457,467
457,467
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
1.2 µA
1.2 µA
1.2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsREF3312AIDBZT
Texas Instruments Voltage Reference IC, 1.25V, SOT-23, ±0.15%, SMD, 3-Pin
Texas InstrumentsREF3325AIDBZT
2.5V Voltage Reference IC, 30ppm/¡ãC, 3.9¦ÌA Quiescent Current, SOT-23
Texas InstrumentsREF3333AIDBZT
Texas Instruments Voltage Reference, 3.3V, SOT-23, ±0.15%, SMD, 3-Pin
Diodes Inc.ZRC330F01TA
Voltage Reference, Precision, Shunt - Fixed, ZRC330 Series, 3.3V, SOT-23-3
Diodes Inc.ZRC400F01TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRC400 Series, 4.096V, SOT-23-3
Diodes Inc.ZRC250F01TA
Voltage Reference, Precision, Shunt Fixed, 2.475 V to 2.525 V, 3 Pins, SOT-23

Descriptions

Descriptions of Texas Instruments REF1112AIDBZT provided by its distributors.

1-µA, 3-pin SOT-23 10-ppm/°C shunt voltage reference 3-SOT-23 -40 to 125
Texas Instruments Voltage Reference, 1.25V, SOT-23, ±0.2%, SMD, 3-Pin
V-Ref Precision 1.25V 5mA 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 1.25V, SOT-23-3; Voltage Reference Type: Shunt - Fixed; Product Range: REF1112 Series; Reference Voltage: 1.25V; Initial Accuracy: 0.2%; Temperature Coefficient: 15ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Reference Voltage Tolerance: 2.5mV; Reference Volts: 1.25V; Topology: Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF1112AIDBZT .