Analog Devices MAX6007BEUR+T

EAR99 MAX6007 Tape & Reel (TR) 2001 voltage reference device 1muA 2.048V 60muVp-p 75ppm/C
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6007BEUR+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
+21.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6008BEUR+T
EAR99 MAX6008 Tape & Reel (TR) 2012 voltage reference device 1muA 2.5V 60muVp-p 75ppm/C
Analog DevicesMAX6009BEUR+T
EAR99 MAX6009 Tape & Reel (TR) 2010 voltage reference device 1muA 3V 75muVp-p 75ppm/C
Analog DevicesMAX6106EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Diodes Inc.ZR431F005TA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Diodes Inc.ZHT431FMTA
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4040C20QDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6007BEUR+T provided by its distributors.

EAR99 MAX6007 Tape & Reel (TR) 2001 voltage reference device 1muA 2.048V 60muVp-p 75ppm/C
75ppm/¡æ Fixed 2mA 60¦ÌVp-p 2.048V 2.048V 1¦ÌA ¡À0.5% SOT-23-3 , 2.92mm*1.3mm*940¦Ìm
MAX6007 Series 2.04 V ±0.5 % Surface Mount Fixed Voltage Reference - SOT-23
V-Ref Precision 2.048V 2mA 3-Pin SOT-23 T/R
1µA SOT23 Precision Shunt Voltage Reference
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SHUNT, 2.048V, SOT23-3; Voltage Reference Type:Shunt - Fixed; Product Range:MAX6007 Series; Initial Accuracy:0.5%; Temperature Coefficient:± 75ppm/°C; IC Case / Package:SOT-23; No. of Pins:3Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6007BEUR-T