Texas Instruments REF3112AIDBZT

1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3112AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Farnell

Mouser

Newark

HQonline

Inventory History

3 month trend:
+26.33%

CAD Models

Download Texas Instruments REF3112AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.63
$ 1.63
Stock
278,363
533,842
533,842
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3112AIDBZT.

Related Parts

Texas InstrumentsREF3120AIDBZT
2-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3125AIDBZR
20-ppmC max, 100-uA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3140AIDBZT
VOLTAGE REF, SERIES, 4.096V, SOT-23-3; V; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesADR1581ARTZ-R2
Voltage Reference, Precision Micropower, Shunt - Fixed, ADR1581 Series, 1.25V, SOT-23-3
ISL60002 Series Precision 1.25 V 7 mA 0.4 % FGA Voltage Reference - SOT-23-3
ISL60002 Series Precision 2.5 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3

Descriptions

Descriptions of Texas Instruments REF3112AIDBZT provided by its distributors.

1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas Instruments Voltage Reference, 1.25V, SOT-23, ±0.2%, SMD, 3-Pin
Voltage Ref, Series, 1.25V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Ref3112 Series; Reference Voltage:1.25V; Initial Accuracy:0.2%; Temperature Coefficient:± 10Ppm/°C; Voltage Reference Case Style:Sot-23; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3112AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3112AIDBZT .
  • REF3112AIDBZT.