Analog Devices MAX5530ETC+

Digital to Analog Converters - DAC 12-Bit Precision DAC
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5530ETC+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.94%

CAD Models

Download Analog Devices MAX5530ETC+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5530ETC+.

Related Parts

Analog DevicesMAX5531ETC+
Ultra-Low-Power, 12-Bit, Voltage-Output DACs
Analog DevicesMAX5534ETC+
Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DACs
Analog DevicesMAX5535ETC+
Dual, Ultra-Low-Power, 12-Bit, Voltage-Output DACs
Analog DevicesAD5681RBRMZ
2.7V~5.5V 90dB 12bit 1 12 SPI 1.8V~5.5V String DAC MSOP-10 3mm*3mm*1.1mm
Texas InstrumentsDAC7551IDRNT
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105
Texas InstrumentsDAC7551IDRNTG4
12-Bit, Ultralow Glitch, Voltage Output Digital to Analog Converter 12-USON -40 to 105

Descriptions

Descriptions of Analog Devices MAX5530ETC+ provided by its distributors.

Digital to Analog Converters - DAC 12-Bit Precision DAC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE;
DAC, 12BIT, TQFN-12; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:1.8V to 5.5V; ADC / DAC Case Style:TQFN; No. of Pins:12Pins; Input Channel Type:Serial; Operating Temperature Min:-4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated