Analog Devices MAX5497ETE+

Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper Digital Potentiometers
$ 7.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5497ETE+.

LKR

Datasheet20 pages17 years ago

Analog Devices

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.15%

CAD Models

Download Analog Devices MAX5497ETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5497ETE+.

Related Parts

Analog DevicesMAX5495ETE+
Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesMAX5482EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesMAX5484EUD+
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digital Potentiometers
Analog DevicesAD5231BRUZ50
Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesAD5231BRUZ50-REEL7
Digital Potentiometer 50kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Analog DevicesAD5231BRU50
Digital Potentiometer 1024POS 50KOhm Single 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX5497ETE+ provided by its distributors.

Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper Digital Potentiometers
IC DIGITAL POT 1024-POS 50K OHM DUAL 16-PIN TQFN
Digital Potentiometer 1024POS 50k Ohm 2Pot 16-Pin TQFN EP Tube
DUAL 50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 1024 POSITIONS QCC16
±25% SPI 50kΩ TQFN-16-EP(5x5) Digital Potentiometers ROHS
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
DIGITAL POT, 50K, DUAL, TQFN-16; End To End Resistance:50kohm; No. of Pots:Dual; Control Interface:SPI; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Potentiometer IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated