Analog Devices MAX5417LETA+T

MAX5417 Series 256 Tabs I2C 50 kOhm Non-Volatile SMT Digital POT - TDFN-8
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5417LETA+T.

Ciiva

Datasheet14 pages15 years ago

Analog Devices

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+35.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5417LETA+T.

Related Parts

Analog DevicesMAX5417META+T
MAX5417 Selectable Address I2C e3 digital potentiometer 0.1kHz 3/5V 50kOhm 3mm
Analog DevicesMAX5422ETA+T
Digital Potentiometer ICs 256-Tap, Nonvolatile, SPI-Interface, Digital Potentiometers
Analog DevicesAD5245BRJZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5245BRJZ50-R2
IC DGT POT 50KOHM 256TAP SOT23-8 / Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface SOT-23-8
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices MAX5417LETA+T provided by its distributors.

MAX5417 Series 256 Tabs I2C 50 kOhm Non-Volatile SMT Digital POT - TDFN-8
MAX5417 Selectable Address I2C e3 digital potentiometer 0.1kHz 3/5V 50kOhm 3mm
±25% I2C 50kΩ 2.7V~5.25V TQFN-8 Digital Potentiometers ROHS
256-Tap, Nonvolatile, I²C-Interface, Digital Potentiometers
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;
DIGITAL POT, 50K, SINGLE, TDFN-8; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; Potentiometer IC Case Style: TDFN; No. of Pins: 8Pins; No. of Steps: 256; Temperature Coefficient: 35ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 256-Tap Non-Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5417LETA-T