Renesas ISL95810UIU8Z-T

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R
$ 1.652
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL95810UIU8Z-T.

Integrated Device Technology

Datasheet15 pages21 years ago
Datasheet13 pages21 years ago

IHS

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.01 - Jun 5, 2020
Verification

Inventory History

3 month trend:
+2.02%

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesAD5173BRMZ50-RL7
Digital Potentiometer 256POS 50kOhm Dual 10-Pin MSOP T/R
Analog DevicesAD5172BRMZ50-RL7
Digital Potentiometer 256POS 50kOhm Dual 10-Pin MSOP T/R
Analog DevicesAD5162BRMZ50-RL7
Dual, 256-Position, SPI Digital Potentiometer | IC DGTL POT 50KOHM 256TAP 10MSOP
Digital Potentiometer (POT), Dual 256-Tap, with I2C Compatible Interface 50 kΩ
Digital Potentiometer (POT), Dual 256-Tap, I2C Compatible
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Renesas ISL95810UIU8Z-T provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R
IC, NV DIGITAL POT, 50kohm, 256, MSOP - More Details
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3mm
DIGITAL POT, 50K, -40 TO 85DEG C; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: I2C; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer I
IC, 0 DRVR, 5.5V, MSOP-8; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Driver Case Style:MSOP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; Package / Case:8-MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M