Analog Devices AD5245BRJZ50-R2

IC DGT POT 50KOHM 256TAP SOT23-8 / Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface SOT-23-8
$ 2.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5245BRJZ50-R2.

element14 APAC

Datasheet20 pages20 years ago
Datasheet19 pages4 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+46.07%

CAD Models

Download Analog Devices AD5245BRJZ50-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.168
$ 1.545
$ 1.545
Stock
162,866
503,502
503,502
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
-
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5245BRJZ50-R2.

Related Parts

Analog DevicesAD5171BRJZ50-R7
Digital Potentiometer 64POS 50kOhm Single Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5160BRJZ50-RL7
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5160BRJ50-RL7
RoHS Compliant GULL WING AUTOMOTIVE Surface Mount Digital Potentiometer 30% -40C 3muA 2.9mm
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R
MCP4022 Series 64 Step 2-Wire 50 kOhm Non-Volatile Digital POT - SOT-23-6
MCP4013 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6

Descriptions

Descriptions of Analog Devices AD5245BRJZ50-R2 provided by its distributors.

IC DGT POT 50KOHM 256TAP SOT23-8 / Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface SOT-23-8
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R
±30% I2C 2.7V~5.5V 50kΩ SOT-23-8 Digital Potentiometers ROHS
3μA ±45ppm/°C Linear 50kΩ 256-Pos 1-Ch 2.7V Volatile 5.5V I²C Potentiometer SOT-23-8 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5245BRJZ50R2