Analog Devices MAX5422ETA+T

MAX5422 Series Non-Volatile 256 Tap 50 kOhm Digital Potentiometer - TDFN-8
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5422ETA+T.

Upverter

Datasheet11 pages18 years ago

Analog Devices

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+15.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5422ETA+T.

Related Parts

Analog DevicesAD5162BRMZ50
Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Analog DevicesAD5162BRMZ50-RL7
Dual, 256-Position, SPI Digital Potentiometer | IC DGTL POT 50KOHM 256TAP 10MSOP
Analog DevicesAD5162BRM50
IC DGTL POT 50KOHM 256TAP 10MSOP / Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Analog DevicesMAX5388MAUB+
MAX5388 SPI Potentiometer Rheostat Volatile digital potentiometer 3/5V 50kOhm 0.5mm 1muA
Analog DevicesMAX5452EUB
DUAL 50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 256 POSITIONS PDSO10

Descriptions

Descriptions of Analog Devices MAX5422ETA+T provided by its distributors.

MAX5422 Series Non-Volatile 256 Tap 50 kOhm Digital Potentiometer - TDFN-8
256-Tap, Nonvolatile, SPI-Interface, Digital Potentiometers
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 8-Pin TDFN EP T/R
50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS DSO8
MAXIM INTEGRATED PRODUCTS MAX5422ETA+T Non Volatile Digital Potentiometer, 50 kohm, Single, Serial, SPI, Linear,25%, 2.7 V
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;
DIGITAL POT, 50K, SINGLE, TDFN-8; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 25%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; Potentiometer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5422ETA+T.
  • MAX5422ETA-T
  • MAX5422ETAT