Analog Devices MAX5394LATA+T

Single, 256-Tap Volatile, SPI, Low-Voltage Linear Taper Digital Potentiometer
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5394LATA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

element14 APAC

Augswan

Inventory History

3 month trend:
+4.13%

CAD Models

Download Analog Devices MAX5394LATA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5394LATA+T.

Related Parts

Analog DevicesMAX5395LATA+T
Single, 256-Tap Volatile, I2C, Low-Voltage Linear Taper Digital Potentiometer
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 20muA 3mm
7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 10KOHM 257TAP 8MSOP
Analog DevicesAD5245BRJZ10-RL7
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Analog DevicesAD5161BRMZ10
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ10-RL7
AD5161 Tin Cascade Pin Selectable Address I2C SPI digital potentiometer 1.2MHz 5.5V 10kOhm 3muA

Descriptions

Descriptions of Analog Devices MAX5394LATA+T provided by its distributors.

Single, 256-Tap Volatile, SPI, Low-Voltage Linear Taper Digital Potentiometer
MAX5394 SPI Potentiometer Volatile digital potentiometer 1.7V~5.5V 10kOhm 0.5mm 25muA
DIGITAL POTENTIOMETER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: SON; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5394LATAT