Analog Devices AD5245BRJZ10-RL7

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
$ 1.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5245BRJZ10-RL7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-14.51%

CAD Models

Download Analog Devices AD5245BRJZ10-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.217
$ 1.902
$ 1.902
Stock
911,819
404,451
404,451
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
45 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5245BRJZ10-RL7.

Related Parts

Analog DevicesAD5171BRJZ10-R7
Digital Potentiometer 64POS 10kOhm Single Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5160BRJZ10-RL7
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
Analog DevicesAD5160BRJZ10-R2
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin SOT-23 T/R
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD5245BRJZ10-RL7 provided by its distributors.

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO8
Digital Potentiometer 10kOhm 256POS Volatile Automotive 8-Pin SOT-23 T/R / IC DGTL POT 256POS SOT23-8
3¦ÌA ¡À45ppm/¡æ 10K¦¸ 256 1 2.7V Volatile 5.5V I2C Potentiometer SOT-23-8 , 2.9mm*1.6mm*1.45mm
AD5245 Gold Selectable Address I2C digital potentiometer 1.2MHz 5.5V 10kOhm 2.9mm
Digital Potentiometers; AD5245BRJZ10-RL7; ANALOG DEVICES; 3 µA; 256; 5.5 V; Gold
±30% I2C 2.7V~5.5V 10kΩ SOT-23-8 Digital Potentiometers ROHS
Digital Potentiometer, Single, 256 Step; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5245BRJZ10-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5245BRJZ10-RL7.
  • AD5245BRJZ10-RL7..
  • AD5245BRJZ10RL7