Microchip MCP4551-103E/MS

7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 10KOHM 257TAP 8MSOP
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4551-103E/MS.

Farnell

Datasheet102 pages13 years ago
Datasheet38 pages18 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Datasheet24 pages21 years ago

Upverter

Inventory History

3 month trend:
-30.54%

CAD Models

Download Microchip MCP4551-103E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 0.925
Stock
164,453
212,658
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Sngl 8B V I2C POT | Microchip Technology Inc. MCP4551T-103E/MS
Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin MSOP Tube
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 20muA 3mm

Descriptions

Descriptions of Microchip MCP4551-103E/MS provided by its distributors.

7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 10KOHM 257TAP 8MSOP
Digital Potentiometer, ICs Sngl 8B V I2C POT | Microchip Technology Inc. MCP4551-103E/MS
Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
MCP4551 Series Single 8-Bit 257 Step I2C 10 kOhm Volatile Digital POT-MSOP-8
MCP4551 Mute Selectable Address I2C e3 digital potentiometer 3/5V 10kOhm 850mum 2.5muA
Microchip Digital Potentiometer, 10kΩ, 256 Taps, Serial 2-Wire, I2C Interface
Digital Potentiometer 256POS 10k Ohm Single 8-Pin MSOP Tube
Avnet Japan
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital potentiometer integrated circuits; MICROCHIP; MCP4551-103E/MS; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; Surface Mount; 8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4551-103E/MS.
  • MCP4551-103EMS