Analog Devices MAX5392LAUE+

Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer
$ 2.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5392LAUE+.

Farnell

Datasheet16 pages15 years ago

Analog Devices

Newark

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Analog Devices MAX5392LAUE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5392LAUE+.

Related Parts

Analog DevicesMAX5393LAUD+
MAX5393 Series Dual 256 Step SPI 10 kOhm Digital POT - TSSOP-14
Analog DevicesMAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5242BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile 16-Pin TSSOP Tube
Analog DevicesAD5241BRUZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Analog DevicesAD5241BRUZ10-R7
Digital Pot, 10Kohm, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5241BRUZ10-R7

Descriptions

Descriptions of Analog Devices MAX5392LAUE+ provided by its distributors.

Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer
MAX5392 Selectable Address I2C e3 digital potentiometer 1.8/5V 10kOhm 0.635mm 27muA
±25% I2C 1.7V~5.5V 10kΩ TSSOP-16 Digital Potentiometers ROHS
Digital Potentiometer 256POS 10k Ohm Dual 16-Pin TSSOP Tube
DIGITAL POTENTIOMETER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
Digital Pot, 10K, Dual, Tssop-16; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 25%; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5392LAUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5392LAUE+.