Analog Devices MAX532BCPE+

Dual Serial Input Loading 2.5 Us Settling Time 12-BIT Dac PDIP16
$ 24.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX532BCPE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Future Electronics

ShanghaiCT

Jameco

Inventory History

3 month trend:
+7.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX536BEPE
DAC 4-CH R-2R 12-bit 16-Pin PDIP N
Analog DevicesAD7542JNZ
PARALLEL 4 BITS INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesAD7545KNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesAD7545KN
12-Bit, Buffered, Multiplying CMOS DAC | IC DAC 12BIT A-OUT 20DIP
Analog DevicesMX7542KN+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, DIP-16

Descriptions

Descriptions of Analog Devices MAX532BCPE+ provided by its distributors.

DUAL SERIAL INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PDIP16
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC
MAX532 Series 2 Channel 16.5 V 12 -Bit SPI Surface Mount D/A Converter - PDIP-16
DAC 2-CH Segment 12-bit 16-Pin PDIP N Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX532BCPE+.