Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545KN

12-Bit, Buffered, Multiplying CMOS DAC | IC DAC 12BIT A-OUT 20DIP
$ 15.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545KN.

Analog Devices

Datasheet19 pages22 years ago

Arrow Electronics

Augswan

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.33
$ 39.28
$ 39.28
Stock
89,322
98,938
98,938
Authorized Distributors
1
3
3
Case/Package
DIP
CDIP
CDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7545KNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesAD7545JN
12-Bit, Buffered, Multiplying CMOS DAC | IC DAC 12BIT A-OUT 20DIP
Analog DevicesAD7542JPZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus

Descriptions

Descriptions of Analog Devices AD7545KN provided by its distributors.

12-Bit, Buffered, Multiplying CMOS DAC | IC DAC 12BIT A-OUT 20DIP
5V~15V 12bit 12 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
20 PDIP, 0 + 85, 12-BIT I-OUT, 11-BIT LIN BUF M-DAC
The AD7545 is a monolithic 12-bit CMOS multiplying DAC with onboard data latches. It is loaded by a single 12-bit wide word and directly interfaces to most 12- and 16-bit bus systems. Data is loaded into the input latches under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent, allowing direct unbuffered operation of the DAC.
12BIT DAC, 7545, DIP20; Settling Time:2µs; Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Max Operating Temperature:70°C; Min Temperature Operating:0°C; A/D, D/A Features:CMOS, Latches, Microprocessor Compatible, Multiplying, Parallel I/P; Base Number:7545; Conversion Time:2µs; IC Generic Number:7545; IC Temperature Range:Commercial; Linearity Error:1%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:7545; Max Power Dissipation Ptot:30mW; No. of Bits:12; No. of Channels:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7545KN.