Analog Devices MAX528CPP+

MAX528 Series 16.5 V Surface Mount Octal 8-Bit Serial DAC - PDIP-20
$ 22.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX528CPP+.

Augswan

Datasheet16 pages30 years ago

Analog Devices

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-58.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX529CPP+
Octal, Serial, 8-Bit DAC with Output Buffers
Analog DevicesMAX529EPP
DAC 8-CH R-2R 8-bit 20-Pin PDIP N
Analog DevicesDAC8228FP
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesMAX500BCPE+
MAX500 Series 16.5V Quad 8-Bit Voltage-Output Digital-to Analog Converter-DIP-16
Texas InstrumentsDAC0830LCN/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesAD7628KN
DUAL PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDIP20

Descriptions

Descriptions of Analog Devices MAX528CPP+ provided by its distributors.

MAX528 Series 16.5 V Surface Mount Octal 8-Bit Serial DAC - PDIP-20
D/A Converter, 8 Func, Serial Input Loading, 1us Settling Time, PDIP20
Octal, Serial, 8-Bit DAC with Output Buffers
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 8Bit, Octal, Dip-20; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:10.8V To 16.5V; Adc/Dac Case Style:Dip; No. Of Pins:20Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX528CPP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX528CPP+.