Analog Devices DAC8228FP

IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
$ 7.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8228FP.

Analog Devices

Datasheet12 pages31 years ago

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8228FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.93
$ 18.183
Stock
116,504
94,807
Authorized Distributors
1
6
Case/Package
DIP
N
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
-
500 ksps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V

Related Parts

Analog DevicesMAX500BCPE+
MAX500 Series 16.5V Quad 8-Bit Voltage-Output Digital-to Analog Converter-DIP-16
Analog DevicesMAX500BEPE+
SERIAL INPUT LOADING 2.5 us SETTLING TIME 8-BIT DAC PDIP16
Analog DevicesMAX533AEPE
Digital to Analog Converter 4-CH Resistor-String 8-Bit 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DAC8228FP provided by its distributors.

IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP20
12V~15V 8bit 2 8 Parallel 12V~15V R-2R PDIP-20 Through hole mounting 24.51mm*7.62mm*4.57mm
The DAC-8228 is a dual 8-bit, voltage output, CMOS, D/A converter in a single chip. It was designed to drop into AD7528/7628 sockets eliminating two external op amps in applications such as hard disk drives. These applications generallt operate the AD7528/7628 with zero volts applied to VREF and offset AGND to +2.5 or +5 volts. The DAC-8228 is tested under both these conditions. The DAC-8228 can also be used in those applications requiring a unipolar output voltage. It can deliver an output voltage between 0V and +10V with VDD=+14V(maximum output voltage is VDD-4V). The DAC-8228's reference input can accept a negative voltage from 0V to-10V(the DAC's internal unity-gain inverting amplifier inverts the input signal). Choose the DAC-8229 for bipolar operation. The DAC8228 offers CerDIP and plastic packaged devices in the extended industrial temperature range of -40° to +85°C. Applications requiring the military temperature range should use the DAC-8229. To make the DAC-8229 pin and functionally compatible with the DAC-8228, AGND A and AGND B should be tied together to function as VZ, and VSS connected to GND. The DAC-8228 consists of two CMOS voltage output amplifiers, two high-accuracy R-2R resistor ladder networks, interface control logic, and two 8-bit registers. An internal regulator maintains TTL logic compatibility and fast microprocessor interface timing over the full VDD range. The DAC-8228 dissipates only 90mW in the space saving 20-pin 0.3" DIP or the 20-lead SO surface mount package. Its compact size, low power, and economical cost per channel, makes it attractive for applications requiring multiple D/A converters without sacrificing circuit-board space. Reduced parts count also improves system reliability. Using PMI's advanced oxide-isolated, silicon-gate CMOS process, coupled with its highly-stable thin-film resistor ladder, allows the DAC-8228 to offer superior matching and temperature tracking between DACs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated