Texas Instruments DAC0830LCN/NOPB

8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0830LCN/NOPB.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

element14

element14 APAC

Newark

CAD Models

Download Texas Instruments DAC0830LCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMX7524JN+
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Texas InstrumentsDAC0832LCN
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesMX7523KN+
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesAD7628KN
DAC, 10.8V~15.75V, 8bit, 8-Parallel, R-2R, PDIP-20, TH, 26.16mm × 6.35mm × 3.3mm
Analog DevicesDAC10GPZ
10-Bit High Speed Multiplying D/A Converter (Universal Digital Logic Interface)
Analog DevicesMAX503ENG+
PARALLEL 8 BITS INPUT LOADING 25 us SETTLING TIME 10-BIT DAC PDIP24

Descriptions

Descriptions of Texas Instruments DAC0830LCN/NOPB provided by its distributors.

8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1us Settling Time, PDIP20
DAC 1-CH R-2R 8-bit 20-Pin PDIP Rail
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:1µs; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Supply Voltage Max:15V; Package/Case:20-DIP; No. of Pins:20; No. of Bits:8; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, 8BIT DAC, PARALLEL, 20DIP; Resolution (Bits):8bit; Input Channel Type:Parallel; Data Interface:CMOS; Supply Voltage Range - Analogue:5V to 15V; Supply Current:1.7mA; Digital IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:D/A; Base Number:830; IC Case Style:DIP; Input Type:Parallel; Interface Type:CMOS / Si-Cr; No. of Bits:8; No. of Channels:1; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Current; Package / Case:MDIP; Settling Time:1µs; Supply Voltage Max:15V; Supply Voltage Min:5V; Supply Voltage Range:5V to 15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC0830LCN/NOPB.
  • DAC0830LCNNOPB