Analog Devices MAX4951AECTP+T

Buffers & Line Drivers SATA I/II Bidirectional Redriver with High ESD and Cable Detect
$ 3.83
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4951AECTP+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4951AECTP+T.

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
Ethernet Transceivers 3V ~ 3.6V 10/100 Base-T/TX PHY MII RMII QFN-36_6x6x05P Ethernet ICs ROHS
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsSN65LVDS391D
TEXAS INSTRUMENTS SN65LVDS391D.LVDS Driver, LVDS, 1.5 ns, 20 mA, -40 C, 85 C, 3 V
Texas InstrumentsSN65HVD230QD
Can Bus, Transceiver, Can, Serial, 1, 1, 3 V, 3.6 V, Soic Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX4951AECTP+T provided by its distributors.

Buffers & Line Drivers SATA I/II Bidirectional Redriver with High ESD and Cable Detect
2 eSATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Dual-Channel Buffer Allows System to Support SATA Gen III Data Rates Over Long Cables and Through Connector
Ciiva
MAX4951 Tape & Reel (TR) PRODUCTION (Last Updated: 1month ago) eSATA signal buffer 3V~3.6V 0C~70C 75mA 3Gbps
SATA I/II Bidirectional Redriv
TQFN SATA I/II BIDIRECTIONAL R
SATA I/II BIDIRECTIONAL REDRIVER WITH HI
SPECIALTY / SPECIALIZED INTERFACES;
MAX4951 SATA I/II/III BIDIRECTIO
BUFFER OR INVERTER BASED PERIPHERAL DRIVER; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated