Analog Devices MAX4950CTO+

Not Qualified Matte Tin (Sn) MAX4950 Tube signal buffer 3.3V 0.5mm 0C~70C 262mA
$ 16.171
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4950CTO+.

SHENGYU ELECTRONICS

Datasheet10 pages16 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTS3L501ERUAR
3.3-V, 2:1 (SPDT), 11-channel Ethernet LAN switch with power-down mode 42-WQFN -40 to 85
Texas InstrumentsHD3SS6126RUAR
High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP
Texas InstrumentsTS3DDR3812RUAR
3.3-V, 2:1 (SPDT), 12-channel switch for DDR3 applications 42-WQFN -40 to 85
NXP SemiconductorsCBTL04083ABS,518
CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42
Analog DevicesMAX4886ETO+
MAX4886 Series SPDT 3.6 V 11 Ohm Surface Mount Analog Switch - TQFN-42
Analog DevicesMAX4886ETO+T
MAX4886 Series SPDT 3.6V 11 Ohm Surface Mount Analog Switch - TQFN-42

Descriptions

Descriptions of Analog Devices MAX4950CTO+ provided by its distributors.

Not Qualified Matte Tin (Sn) MAX4950 Tube signal buffer 3.3V 0.5mm 0C~70C 262mA
BUFFER OR INVERTER BASED PERIPHERAL DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: NO LEAD; No. of Terminals: 42; Package Code: HVQCCN; Package Shape: RECTANGULAR;
PCIE EQUALIZER/REDRIVER, QUAD, TQFN-42; PCI Bus Type: PCIe Redriver / Equalizer; PCI Express Base Spec: PCIe 1.0, PCIe 2.0; Digital IC Case: TQFN; No. of Pins: 42Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated