Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments HD3SS6126RUAR

High Speed Differential Switch 2: 1/1: 2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HD3SS6126RUAR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-4.05%

CAD Models

Download Texas Instruments HD3SS6126RUAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments HD3SS6126RUAR.

Related Parts

NXP SemiconductorsCBTL04083ABS,518
CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42
Texas InstrumentsTS3DV621RUAR
IC VIDEO SWITCH 42WQFN / Video Switch IC Logic DVI 1.0, HDMI 1.4 42-WQFN (3.5x9) Package
NXP SemiconductorsCBTL04083BBS,518
Analog Multiplexer/Demultiplexer, 4-Channels, 2:1, 1:2, 3 V to 3.6 V, 42 Pins, HVQFN-EP
NXP SemiconductorsCBTL04082BBS,518
3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2
Texas InstrumentsTS3DDR3812RUAR
3.3-V, 2:1 (SPDT), 12-channel switch for DDR3 applications 42-WQFN -40 to 85
Texas InstrumentsTS3DV416DGGR
1.65-Gbps 4-channel differential 8-to-16 and 16-to-8 mux for DVI 1.0/HDMI 1.2a applications 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments HD3SS6126RUAR provided by its distributors.

High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP
USB 3.0 + USB2.0 Differential Switch 2:1/1:2 MUX/DEMUX 42-WQFN 0 to 70
USB SWITCH, 10GBPS, 2: 1/1: 2, WQFN-42; USB IC Type: Differential 2: 1/1: 2 Mux/Demux; USB Standard: USB 2.0, 3.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: WQFN; No. of Pins: 42Pins; Data Rate: 10Gbps; No. of Ports: 3 Port; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Ports: 3Ports; USB Type: Multiplexer / Demultiplexer Switch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD3SS6126RUAR .