Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TS3DDR3812RUAR

3.3-V, 2: 1 (SPDT), 12-channel switch for DDR3 applications 42-WQFN -40 to 85
$ 2.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3DDR3812RUAR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages5 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Farnell

LCSC

Inventory History

3 month trend:
-3.64%

CAD Models

Download Texas Instruments TS3DDR3812RUAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsHD3SS6126RUAR
High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 2.0/USB 3.0 3.3V T/R 42-Pin WQFN EP
NXP SemiconductorsCBTL04083ABS,518
CBTL04083A Series 3.3 V 4 Differential Channel, 2:1 Mux/Demux - HVQFN-42
Texas InstrumentsTS3DV621RUAR
IC VIDEO SWITCH 42WQFN / Video Switch IC Logic DVI 1.0, HDMI 1.4 42-WQFN (3.5x9) Package
NXP SemiconductorsCBTL04083BBS,518
Analog Multiplexer/Demultiplexer, 4-Channels, 2:1, 1:2, 3 V to 3.6 V, 42 Pins, HVQFN-EP
NXP SemiconductorsCBTL04082BBS,518
3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen2
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3DDR3812RUAR provided by its distributors.

3.3-V, 2:1 (SPDT), 12-channel switch for DDR3 applications 42-WQFN -40 to 85
IC, 12 CHANNEL 1:2 MUX / DEMUX SWITCH, WQFN-42; IC Function:Analog Multiplexer / Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:3V to 3.6V; IC Case / Package:QFN; No. of Pins:42Pins; No. of Channels:1Channels RoHS Compliant: Yes
MUX/DEMUX, DDR3, 1: 2, 42WQFN; Multiplexer Configuration: 2: 1; No. of Circuits: 2Circuits; On State Resistance Max: 12ohm; Supply Voltage Range: 3V to 3.6V; Analogue Multiplexer Case: QFN; No. of Pins: 42Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Analogue Switch Case Style: QFN; Base Number: 3812; Operating Temperature Range: -40°C to +85°C; Supply Current: 300µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3DDR3812RUAR .
  • TS3DDR3812RUAR.