Analog Devices MAX4866LEUT+T

Overvoltage Protection Controllers with Reverse Polarity Protection
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4866LEUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-58.77%

CAD Models

Download Analog Devices MAX4866LEUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4510EUT+T
1 160Ω SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN74AUP1T97DBVT
Voltage Level 10ns 1 1 2.3V 3.6V 2.3V~3.6V 1.8V~2.7V SOT-23-6 , 1.3mm
Analog DevicesMAX3283EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesADG701LBRTZ-REEL7
ANALOG DEVICES ADG701LBRTZ-REEL7Analogue Switch, SPST, 1 Channels, 3 ohm, 1.8V to 5.5V, SOT-23, 6 Pins
Analog DevicesADG3231BRJZ-REEL7
Single-Channel Level Translator with Bi-directional 1.65 V to 3.6 V Level Shift
Analog DevicesMAX3284EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers

Descriptions

Descriptions of Analog Devices MAX4866LEUT+T provided by its distributors.

Overvoltage Protection Controllers with Reverse Polarity Protection
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Overvoltage Protection Controller, Sot23; Ic Function:Overvoltage Protection Controller; Supply Voltage Min:1.2V; Supply Voltage Max:28V; Ic Package Type:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4866LEUT+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4866LEUT-T