Analog Devices MAX4761ETX+

Analog Switch Octal SPDT 36-Pin TQFN EP Tube / IC SWITCH OCTAL SPDT 36TQFN
$ 9.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4761ETX+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-12.87%

CAD Models

Download Analog Devices MAX4761ETX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
MicrochipLAN8700C-AEZG
LAN8700 Series Single Chip MII/RMII Ethernet Physical Layer Transceiver - QFN-36
Texas InstrumentsTCA6424ARGJR
IC XPNDR 400KHZ I2C SMBUS 32UQFN I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)
Texas InstrumentsTCA6424RGJR
I2C/SMBus Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R
Texas InstrumentsTLV320AIC23BRHDR
Low-Power Stereo CODEC with HP Amplifier 28-VQFN -10 to 70

Descriptions

Descriptions of Analog Devices MAX4761ETX+ provided by its distributors.

Analog Switch Octal SPDT 36-Pin TQFN EP Tube / IC SWITCH OCTAL SPDT 36TQFN
DPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, TQFN-36; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:TQFN; No. of Pins:36Pins; No. of Channels:4Channels; On Resistance Typ:2ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated