Microchip LAN8700C-AEZG

LAN8700 Series Single Chip MII/RMII Ethernet Physical Layer Transceiver - QFN-36
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8700C-AEZG.

Microchip

Datasheet74 pages10 years ago

Factory Futures

Arrow Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
-10.18%

CAD Models

Download Microchip LAN8700C-AEZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.66
$ 1.66
Stock
928,887
335,605
335,605
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
36
36
36
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
3 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyChina, Taiwan
Country of FabricationUnited States of America
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
MicrochipLAN8710AI-EZK
LAN8710 Series 3.3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount-QFN-32
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.6 V, 3.6 V, QFN
Analog Devices78Q2123/F
e3 78Q2123 Tray IEEE 802.3 interface transceiver 3.3V 110mA 188.609377mg 100Mbps
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps
Analog Devices78Q2133/F
10/100BASE-TX Transceiver | IC TXRX ETHERNET 32QFN

Descriptions

Descriptions of Microchip LAN8700C-AEZG provided by its distributors.

LAN8700 Series Single Chip MII/RMII Ethernet Physical Layer Transceiver - QFN-36
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, 3.3 V
115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
MICROCHIP LAN8700C-AEZG, IEEE 802.3AB PHYSICAL LAYER TRANSCEIVER,3.3V,36-PIN QFN
IC, MII/RMII 10/100 ENET TRX, 36VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: 3.3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 36Pins; IC Interfa
Type = Ethernet Transceiver / Interfaces = RMII / Interfaces = MII / Supply Current mA = 82 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = VQFN / Pins = 36 / Mounting Type = SMD / Packaging = Tray / Length mm = 6 / Width mm = 6 / Height mm = 0.85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8700C-AEZG.