Analog Devices MAX4734ETC+

MAX4734 Series 3.6 V 0.8 Ohm 4 Channel (1 x 4: 1) SMT Mux/Demux - TQFN-12
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4734ETC+.

SHENGYU ELECTRONICS

Datasheet11 pages22 years ago

Analog Devices

Ciiva

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-12.23%

CAD Models

Download Analog Devices MAX4734ETC+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4734EUB+
Multiplexer Switch ICs 0.8Ohm, Low-Voltage, 4-Channel Analog Multiplexer
Analog DevicesMAX4734EUB+T
MAX4734 Series 3.6 V 0.8 Ohm 4 Channel (1 x 4:1) SMT Mux/Demux - TQFN-12
Analog DevicesMAX4704EGC+
Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN
Analog DevicesADG787BRMZ-500RL7
3Ω 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG787BCBZ-500RL7
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
ISL43640 Series 4 Channel 45 Ohm 12 V 4 to 1 Multiplexer Analog Switch - MSOP-10

Descriptions

Descriptions of Analog Devices MAX4734ETC+ provided by its distributors.

MAX4734 Series 3.6 V 0.8 Ohm 4 Channel (1 x 4:1) SMT Mux/Demux - TQFN-12
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
ANALOGUE MUX, SINGLE, 4:1, TQFN-12; IC Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.6V to 3.6V; IC Case / Package:TQFN; No. of Pins:12Pins; No. of Channels:1Channels; On Resistance Typ:0.6ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated