What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADG787BRMZ-500RL7

3Ω 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG787BRMZ-500RL7.

HQonline

Datasheet16 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+589%

CAD Models

Download Analog Devices ADG787BRMZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.566
$ 1.643
$ 1.643
Stock
163,243
193,449
193,449
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
145 MHz
145 MHz
145 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
13 ns
13 ns
13 ns
Turn-Off Delay Time
3 ns
3 ns
3 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG787BRMZ-500RL7.

Related Parts

Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG884BRMZ
DUAL 2:1 MUX/SPDT AUDIO SWITCH | IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG736BRMZ-REEL7
Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP

Descriptions

Descriptions of Analog Devices ADG787BRMZ-500RL7 provided by its distributors.

3Ω 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
Analog Switch Dual SPDT 10-Pin MSOP T/R
ANALOGUE SWITCH, 2-CHANNEL, SPDT, MSOP;
模拟 开关/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
IC SWITCH SPDT X 2 3OHM 10MSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
Analogue Switch, 2-Channel, Spdt, Msop; Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Msop; No. Of Pins:10Pins; Interfaces:- Rohs Compliant: Yes |Analog Devices, Inc. ADG787BRMZ-500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG787BRMZ-500-RL7
  • ADG787BRMZ500RL7