Analog Devices MAX4656ESA+

10Ω 1 SPST(SPST)-Normal Open SOP-8 Analog Switches / Multiplexers ROHS
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4656ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-4.29%

CAD Models

Download Analog Devices MAX4656ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4657ESA+
10Ω 1 SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4658ESA+
MAX465 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesMAX4660ESA+
MAX4660 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - SOIC-8
Texas InstrumentsTHS6042CD
ROHS3Compliant DIFFERENTIAL GULL WING Driver Driver 0C~70C 120MHz 1.32W 59dB
Texas InstrumentsXTR115UA
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4656ESA+ provided by its distributors.

10Ω 1 SPST(SPST)-Normal Open SOP-8 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, SINGLE, NSOIC-8; IC Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:9V to 40V, ± 4.5V to ± 20V; IC Case / Package:NSOIC; No. of Pins:8Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated