Texas Instruments THS6042CD

ADSL Driver Dual 120MHz 8-Pin SOIC Tube
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6042CD.

Texas Instruments

Datasheet42 pages18 years ago

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6042CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.341
$ 6.988
Stock
269,298
221,934
Authorized Distributors
2
3
Case/Package
SOIC
-
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
9 V
10 V
Max Supply Voltage
33 V
30 V

Related Parts

Analog DevicesMAX4659ESA+T
MAX4659 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesLT1203CS8#PBF
Analog Multiplexer /Amp Single 2:1 ±15 Volt 8-Pin SOIC N
Texas InstrumentsTPIC1021DR
Automotive LIN physical interface 8-SOIC -40 to 125
Texas InstrumentsSN65HVDA195QDRQ1
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
NXP SemiconductorsMC33662LEF
IC, LIN TRANSCEIVER, LINCELL, 8SOIC; IC Interface Type:LIN; Interface Applicatio

Descriptions

Descriptions of Texas Instruments THS6042CD provided by its distributors.

ADSL Driver Dual 120MHz 8-Pin SOIC Tube
IC ADSL CPE LINE DVR 350MA 8SOIC
IC LINE DRIVER DSL 2CHAN 8SOIC
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:10V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.