Analog Devices MAX4652EUE+

MAX4652 Series SPST-NC 5.5 V 4 Ohm Surface Mount Analog Switch - TSSOP-16
$ 3.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4652EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
+3.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG713BRUZ
4Ω 4 SPST(SPST)-Normal Open/Normally closed TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG733BRUZ
Analog Switch Triple Single Pole Double Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesMAX4701EUE+T
Low-Voltage, Dual DPDT/Quad SPDT Analog Switches in QFN
Analog DevicesMAX4639EUE+
Analogue Multiplexer / Demultiplexer, 4:1, 2, 2.5 ohm, 1.8V to 5.5V, 2.5V, TSSOP, 16
Analog DevicesMAX4638EUE+T
MAX4638 Series 5.5V 3.5 Ohm Surface Mount Analog Switch - TSSOP-16

Descriptions

Descriptions of Analog Devices MAX4652EUE+ provided by its distributors.

MAX4652 Series SPST-NC 5.5 V 4 Ohm Surface Mount Analog Switch - TSSOP-16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, TSSOP-16; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:4Channels; On Resistance Typ:2.5ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated