Analog Devices MAX4701EUE+T

Low-Voltage, Dual DPDT/Quad SPDT Analog Switches in QFN
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4701EUE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesADG712BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG711BRUZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP
Analog DevicesADG712BRUZ-REEL
4Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4652EUE+
MAX4652 Series SPST-NC 5.5 V 4 Ohm Surface Mount Analog Switch - TSSOP-16
Analog DevicesMAX4639EUE+
Analogue Multiplexer / Demultiplexer, 4:1, 2, 2.5 ohm, 1.8V to 5.5V, 2.5V, TSSOP, 16
Analog DevicesMAX4652EUE+T
MAX4652 Series SPST-NC 5.5V 4 Ohm Surface Mount Analog Switch - TSSOP-16

Descriptions

Descriptions of Analog Devices MAX4701EUE+T provided by its distributors.

Low-Voltage, Dual DPDT/Quad SPDT Analog Switches in QFN
Analog Switch Dual DPDT 16-Pin TSSOP T/R
DPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SWITCH DPDT X 2 75OHM 16TSSOP
DUAL 2-CHANNEL DBL POLE DBL THROW SWITCH PDSO16
TSSOP LOWVAGE DUAL DPDT/QUAD S

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4701EUET