Analog Devices MAX4634ETB+T

MAX4634 Series 5.5 V 4 Ohm 1 Channel (1 x 4: 1) SMT Mux/Demux - TDFN-10
$ 3.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4634ETB+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-19.40%

CAD Models

Download Analog Devices MAX4634ETB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4634EUB+
Analogue Multiplexer / Demultiplexer, 4:1, 1, 4 ohm, 1.8V to 5.5V, MAX, 10
Analog DevicesMAX4634EUB+T
MAX4634 Series SP4T 5.5V 4 Ohm Surface Mount Analog Switch - MICRO-10
Analog DevicesMAX4704EUB+
Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN
Analog DevicesADG787BRMZ-500RL7
3Ω 2 SPDT(SPDT) MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG787BCBZ-500RL7
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
NXP SemiconductorsPCA9540BGD,125
9540 SERIES 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO8

Descriptions

Descriptions of Analog Devices MAX4634ETB+T provided by its distributors.

MAX4634 Series 5.5 V 4 Ohm 1 Channel (1 x 4:1) SMT Mux/Demux - TDFN-10
Analog Multiplexer Single 4:1 10-Pin TDFN EP T/R / IC MULTIPLEXER 4X1 10TDFN
Fast, Low-Voltage, 4Ω, 4-Channel CMOS Analog Multiplexer
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS
4Ω 1 (SP4T) - Analog Switches / Multiplexers ROHS
ANALOGUE MUX, SINGLE, 4:1, TDFN-10
MULTIPLEX RAPIDE MAX4634 4 VERS 1
IC SWITCH SP4T X 1 4OHM 10TDFN
ANALOGUE MUX, SINGLE, 4: 1, TDFN-10; Multiplexer Configuration: 4: 1; No. of Circuits: 1Circuits; On State Resistance Max: 7ohm; Supply Voltage Range: 1.8V to 5.5V; Analogue Multiplexer Case: TDFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4634ETB-T
  • MAX4634ETBT