NXP Semiconductors PCA9540BGD,125

9540 Series 2 Line to 1 Line Multiplexer True Output PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9540BGD,125.

Augswan

Datasheet28 pages13 years ago

IHS

Factory Futures

NXP Semiconductors

CAD Models

Download NXP Semiconductors PCA9540BGD,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLM75BGD,125
LM75B Series 2.8 to 5.5 V Digital Temperature Sensor and Thermal Watchdog-XSON8U
NXP SemiconductorsNVT2002GD,125
Bidirectional voltage level translator for open-drain and push-pull applications
NXP SemiconductorsPCA9306GD1,125
PCA Series 5.5 V SMT Dual Bidirectional Voltage-Level Translator - XSON-8

Descriptions

Descriptions of NXP Semiconductors PCA9540BGD,125 provided by its distributors.

9540 SERIES 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO8
I2C Multiplexer 1-Element 2-IN 8-Pin XSON8U T/R
Avnet Japan
Multiplexer, 9540 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE8
I2C Bus Controller, CMOS, PDSO16
BU 510 - SECURITY & CONNECTIVITY
IC INTERFACE SPECIALIZED 8XSON
BUS MULTIPLEXER, DUAL, XSON-8; Logic Family / Base Number: -; Logic Type: Bidirectional Translating Multiplexer; No. of Channels: 2Channels; Line Configuration: 2: 1; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Logic Ca

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCA9540BGD,125"
  • PCA9540BGD 125
  • PCA9540BGD 125.
  • PCA9540BGD-125
  • PCA9540BGD125
  • PCA9540BGD@125