Analog Devices MAX4634EUB+

Analogue Multiplexer / Demultiplexer, 4: 1, 1, 4 ohm, 1.8V to 5.5V, MAX, 10
$ 3.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4634EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-22.61%

CAD Models

Download Analog Devices MAX4634EUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4704EUB+T
MAX4704 Series 5.5 V 40 Ohm 1 Channel (1 x 4:1) SMT Mux/Demux - MICRO-10
Analog DevicesMAX4719EUB+T
20Ω, 300MHz Bandwidth, Dual SPDT Analog Switch in UCSP
Analog DevicesMAX4764EUB+T
Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability

Descriptions

Descriptions of Analog Devices MAX4634EUB+ provided by its distributors.

Analogue Multiplexer / Demultiplexer, 4:1, 1, 4 ohm, 1.8V to 5.5V, MAX, 10
MAX4634 Series SP4T 5.5 V 4 Ohm Surface Mount Analog Switch - MICRO-10
Fast, Low-Voltage, 4Ω, 4-Channel CMOS Analog Multiplexer
MAXIM INTEGRATED PRODUCTS MAX4634EUB+ MULTIPLEXER, 4X1, 4OHM RON, 10MICROMAX
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO10
4Ω 1 (SP4T) UMAX-10 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 4:1 10-Pin uMAX
IC SWITCH SP4T X 1 4OHM 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4634EUB+..