Analog Devices MAX4530EWP+T

Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
$ 3.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4530EWP+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4582ESE+
MAX4582 Series SP4T 6V 100 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4581ESE+T
1 80Ω SOIC-16 Analog Switches / Multiplexers ROHS
GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 90dB 225Ohm 5V 60ns
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
Texas InstrumentsPCA9548ADW
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4530EWP+T provided by its distributors.

Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
SOIC-20-300mil Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 20-Pin SOIC W T/R
Low-Voltage, CMOS Analog Multi
8-CHANNEL SGL ENDED MULTIPLEXER PDSO20
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4530EWPT