Analog Devices MAX457CPA+

Maxim Integrated Products - MAX457CPA+ - IC, Op Amp, Dual Cmos, DIP8, 457
$ 7.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX457CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX457EPA+
Video Amp Dual ±5.5V 8-Pin PDIP N / IC VIDEO AMP DUAL CMOS 8-DIP
onsemiL272AM
ROHS3Compliant EAR99 L272 Tin (Sn) op amp amplifier circuit 10.15mm 1muA 30mV 350kHz
Texas InstrumentsLMC6042IN
LMC6042 CMOS Dual Micropower Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz
Texas InstrumentsLMC662CN
LMC662 CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP

Descriptions

Descriptions of Analog Devices MAX457CPA+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS - MAX457CPA+ - IC, OP AMP, DUAL CMOS, DIP8, 457
VIDEO AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
VIDEO AMP, 70MHZ, 300V/US, DIP-8; IC Type:Video Amplifier; No. of Amplifiers:2Amplifiers; Gain Bandwidth:70MHz; Slew Rate:300V/µs; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Output Current:20mA; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated