onsemi L272AM

ROHS3Compliant EAR99 L272 Tin (Sn) op amp amplifier circuit 10.15mm 1muA 30mV 350kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi L272AM.

IHS

Datasheet11 pages5 years ago
Datasheet8 pages12 years ago

onsemi

_legacy Avnet

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi L272AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-07-10
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2020-06-09
LTD Date2020-12-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
Texas InstrumentsLM358N/NOPB
Op Amp, Low Offset Voltage, Low Power, Dual, MDIP-8,VS 5V, IS 0.5mA, PD 830mW, VOS 2mV
Texas InstrumentsLM2904N
Low Power Dual Operational Amplifier 8-PDIP -40 to 85
STMicroelectronicsLM2904WN
Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDIP2

Descriptions

Descriptions of onsemi L272AM provided by its distributors.

ROHS3Compliant EAR99 L272 Tin (Sn) op amp amplifier circuit 10.15mm 1muA 30mV 350kHz
Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDIP8
Ic, operational Amplifier, dual, bipolar, dip,8Pin, plastic |Onsemi L272AM
The L272 and L272A are high-power dual operational amplifier provided as a 8-DIP and 16-SOP package. The operational amplifier is designed for low impedance load sand will deliver output current up to 0.7A. The L272A offers tighter specifications for input bias current, input offset volt-age and input offset currents. The L272 and L272A can be used in a wide range of applications including power sup-ply, VCR, monitor, servo amplifier, compact disc, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd