Analog Devices MAX4565CAP+

Analog Switch Quad SPST 20-Pin SSOP / IC VIDEO SWITCH QUAD SPST 20SSOP
$ 5.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4565CAP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+69.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4545CAP+
MAX4545 Series SPST 6 V 25 Ohm Surface Mount Analog Switch - SSOP-20
Analog DevicesMAX4545EAP+
Analog Switch Quad SPST 20-Pin SSOP / IC VIDEO SWITCH QUAD SPST 20SSOP
Analog DevicesMAX4540EAP+
Low-Voltage, Single 8 to 1 and Dual 4 to 1 Cal Multiplexers
Renesas Low-Voltage, Single and Dual Supply, Quad SPDT, High Performance Analog\
ISL43240 Series 12 V 25 Ohm Quad SPDT High Performance Analog Switch - SSOP-20
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 71dB 20Ohm 6V 50ns

Descriptions

Descriptions of Analog Devices MAX4565CAP+ provided by its distributors.

Analog Switch Quad SPST 20-Pin SSOP / IC VIDEO SWITCH QUAD SPST 20SSOP
MAX4565 Series SPST 6 V 80 Ohm Surface Mount Analog Switch - SSOP-20
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches
SSOP-20 Analog Switches / Multiplexers ROHS
Surface Mount SEPARATE OUTPUT ROHS3Compliant BREAK-BEFORE-MAKE Video Switch IC 83dB 7.2mm 350MHz 1Ohm
SSOP QUAD DUAL LOWVAGE BIDIREC
QUAD 1-CHANNEL AUDIO/VIDEO SWITCH PDSO20
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated