Analog Devices MAX4528ESA+

Low-Voltage, Phase-Reversal Analog Switch
$ 3.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4528ESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-9.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4542ESA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4541ESA+
MAX4541 Series SPST-NO 12 V 60 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesMAX4544CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
ISL84541 Series 2.7 - 12 V Dual SPST 30 Ohm Analog Switch - SOIC-8
ISL84544 Series Dual SPST (1 x 2:1) 30 Ohm Analog Switches - SOIC-8
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 75ns

Descriptions

Descriptions of Analog Devices MAX4528ESA+ provided by its distributors.

Low-Voltage, Phase-Reversal Analog Switch
DPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, 1Ch, Ph-Reversal, Nsoic; No. Of Channels:1Channels; Analog Switch Type:Spdt; On State Resistance Max:110Ohm; Supply Voltage Range:2.7V To 12V, ± 2.7V To ± 6V; Analog Switch Case:Nsoic; No. Of Pins:8Pins; Msl:- Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX4528ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated