Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL84544IBZ

ISL84544 Series Dual SPST (1 x 2: 1) 30 Ohm Analog Switches - SOIC-8
$ 1.19
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL84544IBZ.

IHS

Datasheet16 pages25 years ago
Datasheet18 pages25 years ago

Integrated Device Technology

Future Electronics

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.0 - Feb 25, 2021
Verification

Inventory History

3 month trend:
-1.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX4544CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4541CSA+
GULL WING Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC 76dB 8pF 8pF 60Ohm 1pC
Analog DevicesMAX4544ESA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 75ns
GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 76dB 60Ohm 12V 50ns
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns

Descriptions

Descriptions of Renesas ISL84544IBZ provided by its distributors.

ISL84544 Series Dual SPST (1 x 2:1) 30 Ohm Analog Switches - SOIC-8
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Analogue Switch, SPDT, 1, 60 ohm, 2.7V to 12V, SOIC, 8
GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 76dB 60Ohm 12V 50ns
Analog Switch Single SPDT 8-Pin SOIC N Tube
Renesas Electronics Analog SPDT Switch, Analog Multiplier
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
IC SWITCH SPDT X 1 60OHM 8SOIC
Analog Switch ICs SWITCH 1X SPDT 3V IND
SPDT ANALOG SWITCH, 2 FUNC, 1 CH
IC, LO VOLT SPDT, SMD, 84544, SOIC8; Analogue Switch Type:SPDT; No. of Channels:1; On State Resistance Max:60ohm; Turn Off Time:25ns; Turn On Time:35ns; Supply Voltage Range:2.7V to 12V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Base Number:84544; IC Generic Number:84544; Input Type:CMOS / TTL; Logic Function Number:84544; No. of Switches:1; On Resistance Rds(on):30ohm; On State Resistance Max:30ohm; On State Resistance Max:60ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M