Renesas ISL84541IBZ

ISL84541 Series 2.7 - 12 V Dual SPST 30 Ohm Analog Switch - SOIC-8
$ 1.12
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL84541IBZ.

Farnell

Datasheet16 pages25 years ago

IHS

Integrated Device Technology

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.0 - Feb 25, 2021
Verification

Inventory History

3 month trend:
-26.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4542ESA
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 8pF 8pF 800m Ohm 1pC
Analog DevicesMAX4544CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4541CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns

Descriptions

Descriptions of Renesas ISL84541IBZ provided by its distributors.

ISL84541 Series 2.7 - 12 V Dual SPST 30 Ohm Analog Switch - SOIC-8
Renesas Electronics Multiplexer, SOICencapsulation, 8Pin, Multiplexer
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
Analog Switch Dual SPST 8-Pin SOIC N
Analog Switch ICs SWITCH 2X SPST 3V N O IND
IC SWITCH SPST-NOX2 60OHM 8SOIC
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST, 2 Func, 1 Channel, CMOS, PDSO8
IC, LO VOLT DUAL SPST, 84541, SOIC8; Analogue Switch Type:SPST; No. of Channels:2; On State Resistance Max:60ohm; Turn Off Time:25ns; Turn On Time:35ns; Supply Voltage Range:2.7V to 12V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:84541; IC Generic Number:84541; Input Type:CMOS / TTL; Logic Function Number:84541; No. of Switches:2; On Resistance Rds(on):30ohm; On State Resistance Max:30ohm; On State Resistance Max:60ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL84541IBZ.