Renesas ISL84541CBZ

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
$ 1.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84541CBZ.

Integrated Device Technology

Datasheet16 pages25 years ago
Datasheet18 pages25 years ago
Datasheet16 pages25 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84541CBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 1.93
$ 1.93
Stock
423,408
145,111
145,111
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
125 ns
125 ns
Turn-Off Delay Time
50 ns
400 ns
400 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
2
2
Number of Bits
2
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4544CSA+T
Analog Switch Single SPDT 8-Pin SOIC N T/R / IC SWITCH SPDT 8SOIC
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
RenesasISL5123CBZ
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, SPST, High Performance Analog Switches
Analog DevicesADUM1201AR
Dual-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 8SOIC
Analog DevicesMAX325CSA
Analog Switch Dual SPST 8-Pin SOIC N

Descriptions

Descriptions of Renesas ISL84541CBZ provided by its distributors.

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
SOIC-8 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPST 8-Pin SOIC N Tube
IC SWITCH SPST-NOX2 60OHM 8SOIC
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Switching Regulator/Controller
SPST ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M