Analog Devices MAX4528CSA+

Analog Switch Single DPDT 8-Pin SOIC N Tube
$ 2.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4528CSA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+11.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4542ESA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4541ESA+
MAX4541 Series SPST-NO 12 V 60 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesMAX4544CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
ISL84541 Series 2.7 - 12 V Dual SPST 30 Ohm Analog Switch - SOIC-8
ISL84544 Series Dual SPST (1 x 2:1) 30 Ohm Analog Switches - SOIC-8
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 75ns

Descriptions

Descriptions of Analog Devices MAX4528CSA+ provided by its distributors.

Analog Switch Single DPDT 8-Pin SOIC N Tube
Low-Voltage, Phase-Reversal Analog Switch
IC SWITCH SPDT X 2 110OHM 8SOIC
ANALOGUE SWITCH, DUAL, NSOIC-8
SPDT, 1 Func, 2 Channel, CMOS, PDSO8
DPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated