Analog Devices MAX4528CPA+

PDIP-8 Analog Switches / Multiplexers ROHS
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4528CPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4544CPA
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches | IC SWITCH SPDT 8DIP
Through Hole RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 76dB 60Ohm 12V 50ns
Through Hole RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 76dB 60Ohm 12V 50ns
Through Hole RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 76dB 60Ohm 12V 50ns
Analog DevicesMAX4515EPA+
Through Hole ROHS3Compliant Active DUAL Switch IC 90dB 14pF 14pF 20Ohm 2pC
Analog DevicesMAX323CPA+
MAX323 Series SPST-NO 16 V 60 Ohm Through Hole Analog Switch - PDIP-8

Descriptions

Descriptions of Analog Devices MAX4528CPA+ provided by its distributors.

PDIP-8 Analog Switches / Multiplexers ROHS
Low-Voltage, Phase-Reversal Analog Switch
Analog Switch Single DPDT 8-Pin PDIP N
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPDT X 2 110OHM 8DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated