Renesas ISL84541CPZ

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84541CPZ.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84541CPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 0.48
$ 0.48
Stock
167,007
209,542
209,542
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
-
-
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Texas InstrumentsP82B715P
2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
MicrochipRE46C317E8F
Ic, Horn Driver, Cmos, 3V, Pdip-8; |Microchip Technology RE46C317E8F
MicrochipRE46C318E8F
RE46C318: CMOS Piezoelectric Horn Driver IC, 3V battery, 8-PDIP

Descriptions

Descriptions of Renesas ISL84541CPZ provided by its distributors.

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
PDIP-8 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPST 8-Pin PDIP
IC SWITCH SPST-NO X 2 60OHM 8DIP
Switching Regulator/Controller
SPST ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M