Renesas ISL84541IPZ

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84541IPZ.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84541IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 0.48
$ 0.48
Stock
210,324
209,542
209,542
Authorized Distributors
2
3
3
Case/Package
DIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
50 ns
50 ns
50 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Texas InstrumentsP82B715P
2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
Analog DevicesMAX322CPA+
MAX322 Series SPST-NO/NC 8 V 35 Ohm Through Hole Analog Switch - PDIP-8
MicrochipRE46C317E8F
Ic, Horn Driver, Cmos, 3V, Pdip-8; |Microchip Technology RE46C317E8F

Descriptions

Descriptions of Renesas ISL84541IPZ provided by its distributors.

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
PDIP-8 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPST 8-Pin PDIP
IC SWITCH SPST-NO X 2 60OHM 8DIP
Switching Regulator/Controller
SPST ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M