Analog Devices MAX4515EPA+

Through Hole ROHS3Compliant Active DUAL Switch IC 90dB 14pF 14pF 20Ohm 2pC
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4515EPA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4544CPA+
Analog Switch Single SPDT 8-Pin PDIP N / IC SWITCH SPDT 8DIP
Analog DevicesMAX4542CPA
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP8
Analog DevicesMAX4516CPA+
Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches
Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
Texas InstrumentsDS3695N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsDS485TN/NOPB
EAR99 DS485 Tube RS422RS485 interface driver 5V 0.000002A 2.54mm 320ns

Descriptions

Descriptions of Analog Devices MAX4515EPA+ provided by its distributors.

Through Hole ROHS3Compliant Active DUAL Switch IC 90dB 14pF 14pF 20Ohm 2pC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
ANALOGUE SWITCH, SINGLE, DIP-8; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:2V to 12V; IC Case / Package:DIP; No. of Pins:8Pins; No. of Channels:1Channels; On Resistance Typ:10ohm; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated